Single-turn sealed trimmer potentiometer with a 1MΩ resistance and 10% tolerance. This through-hole mounted cermet resistor features a 9.53mm depth and length, 0.187-inch height, and a 200V voltage rating. Operating temperature range is -55°C to 125°C with a maximum power dissipation of 500mW. Lead-free and RoHS compliant, it utilizes pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 72PR1MEGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for TT 72PR1MEGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.