Cermet trimmer potentiometer with 20kR resistance and 10% tolerance. Features a linear taper, 0.5W power dissipation, and a DC rated voltage of 200V. Operates across a temperature range of -55°C to 125°C. Designed for through-hole mounting with PC pin termination and a single turn.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 72PR20KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for TT 72PR20KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.