The TT 72PR25KLF is a 25kR cermet potentiometer with a 10% tolerance, suitable for use in applications where a high degree of precision is required. It has a maximum power dissipation of 500mW and can operate over a temperature range of -55°C to 125°C. The potentiometer is packaged in bulk and is available in quantities of 100. It is lead-free and RoHS compliant, making it suitable for use in a wide range of applications.
TT 72PR25KLF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for TT 72PR25KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.