10k Ohm Cermet trimmer potentiometer with a linear taper and 10% resistance tolerance. Features a maximum power dissipation of 500mW and a DC rated voltage of 200V. Operating temperature range is -55°C to 125°C. Through-hole mount with PC pin termination. Dimensions: 9.53mm length, 4.75mm depth, and 0.386 inches height.
Sign in to ask questions about the TT 72XR10KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 72XR10KLF technical specifications.
| Depth | 4.75mm |
| Height | 0.386inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 72 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for TT 72XR10KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.