Through-hole mounted, 22-turn cermet trimmer potentiometer with 10kR resistance and 10% tolerance. Features a 1W maximum power dissipation and operates across a -55°C to 125°C temperature range. This side-panel mount component has a 33.53mm length and 4.95mm depth, with PC pin terminations. It is RoHS compliant and designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 78PR10KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.95mm |
| Height | 0.32inch |
| Lead Free | Lead Free |
| Length | 33.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 22 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 78 |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 2.6g |
| RoHS | Compliant |
Download the complete datasheet for TT 78PR10KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.