The 82PAR1KLFTB is a CERMET potentiometer from TT with a resistance of 1kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The potentiometer is packaged in bulk and is RoHS compliant. It has a length of 7.11mm and a depth of 4.67mm.
Checking distributor stock and pricing after the page loads.
| Depth | 4.67mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |