Sign in to ask questions about the TT 84PR10KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 84PR10KLF technical specifications.
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 84 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 0.01411oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TT 84PR10KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.