Sign in to ask questions about the TT 84PR250KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 84PR250KLF technical specifications.
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TT 84PR250KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.