Cermet trimmer potentiometer, 20kΩ resistance with 10% tolerance, featuring 12 turns and 0.25W power dissipation. Surface mountable with SMD/SMT termination, this general-purpose variable resistor operates from -65°C to 150°C. Dimensions include 6.35mm length, 6.36mm depth, and 0.295-inch height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 84WR20KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.36mm |
| Height | 0.295inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 84 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for TT 84WR20KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.