This 25kR potentiometer features a 10% tolerance and is designed for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is RoHS compliant and available in bulk packaging with 50 units per package.
TT 84WR25KLF technical specifications.
| Depth | 6.36mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Series | 84 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT 84WR25KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.