Surface mount cermet trimmer potentiometer with 2kR resistance and 10% tolerance. Features a 200V voltage rating and 0.25W (250mW) power dissipation. Operates across a wide temperature range from -65°C to 150°C. Designed with 12 turns for precise adjustment and lead-free, RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 84WR2KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.36mm |
| Height | 0.295inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 84 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TT 84WR2KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.