This 7-resistor network features a resistance of 220 ohms with a tolerance of 2%. It is designed for through hole mounting and is available in a package quantity of 25. The resistors have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TT 899-3-R220 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | 899 |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.