Cermet trimmer potentiometer, 100kΩ resistance with 10% tolerance, rated at 0.75W (750mW) power dissipation. Features 20 turns for precise adjustment, a linear taper, and through-hole mounting with 3 pins. Operates across a wide temperature range from -55°C to 125°C, with a DC rated voltage of 200V. This rectangular component measures 20.57mm in length, 4.83mm in depth, and 0.25 inches in height, weighing 1.4g. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 89PR100KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.83mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 89 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 1.4g |
| RoHS | Compliant |
Download the complete datasheet for TT 89PR100KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.