Cermet trimmer potentiometer, 25kΩ resistance with 10% tolerance, rated for 0.75W power dissipation. Features 20 turns for precise adjustment and a linear taper. Through-hole mounting with 3 pins, operating temperature range of -55°C to 125°C. Rectangular package, 3/4 inch size, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 89PR25KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.83mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 89 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.4g |
| RoHS | Compliant |
Download the complete datasheet for TT 89PR25KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.