Cermet trimmer potentiometer, 500 ohm resistance with 10% tolerance, rated for 0.75W power dissipation. Features a rectangular, through-hole mount package with 3 pins and 20 turns for precise adjustment. Operates across a temperature range of -55°C to 125°C with a DC rated voltage of 200V. This RoHS compliant component is constructed with cermet technology and a linear taper.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 89PR500LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.83mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 89 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 1.4g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT 89PR500LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.