Cermet trimmer potentiometer, 5kΩ resistance with 10% tolerance, designed for through-hole mounting. Features 20 turns for precise adjustment, a 0.75W power rating, and a linear taper. Operates across a wide temperature range from -55°C to 125°C, with a DC rated voltage of 200V. This rectangular component measures 20.57mm in length, 4.83mm in depth, and 0.25 inches in height, with 3 pins for termination. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 89PR5KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 89PR5KLF technical specifications.
| Depth | 4.83mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 89 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 1.4g |
| RoHS | Compliant |
Download the complete datasheet for TT 89PR5KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.