This 20-turn variable resistor from TT is a cermet type with a maximum power dissipation of 750mW. It is available in bulk packaging with 25 units per package. The resistor is designed for through-hole mounting and features PC pins for termination. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 89PR5KLFTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 89PR5KLFTB technical specifications.
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 89 |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT 89PR5KLFTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.