This 20-turn variable resistor features a CERMET technology construction with a resistance of 100k ohms and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a box and has a termination type of pin. It is not RoHS compliant and is not a military standard component.
Checking distributor stock and pricing after the page loads.
| Depth | 5.61mm |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 20 |
| Packaging | Box |
| Resistance | 100kR |
| RoHS Compliant | No |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |