This 25kR CERMET potentiometer features a 10% tolerance and is designed for use in a variety of applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The potentiometer is packaged in bulk quantities of 50 units. It is lead-free and RoHS compliant, making it suitable for use in environmentally friendly applications.
TT 89WR25KLF technical specifications.
| Depth | 5.61mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT 89WR25KLF to view detailed technical specifications.
No datasheet is available for this part.