The 90PR50KLF is a 20-turn variable resistor with a resistance of 50kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a box and is RoHS compliant. It is not radiation hardened and is not to a military standard.
Sign in to ask questions about the TT 90PR50KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 90PR50KLF technical specifications.
| Depth | 4.83mm |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 20 |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT 90PR50KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.