Cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance, designed for through-hole mounting. Features a circular package with 3 pins and a single turn adjustment. Rated for 1W maximum power dissipation, operating within a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the TT 93PR1KLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 93PR1KLF technical specifications.
| Height | 0.25inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Shape | Circular |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for TT 93PR1KLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.