8A, 160V, P-CHANNEL, Si, POWER, MOSFET, TO-3, METAL PACKAGE-2
TT ALF08P16K technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | -160V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.7mm |
| Input Capacitance | 700pF |
| Length | 39mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 120ns |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.