BI TECHNOLOGIES / TT ELECTRONICS AR300KL.25LF Rotary Potentiometer, Wirewound, A Series, 300 kohm, Linear, 10 Turns, 5 W, Panel
TT AR300KL.25LF technical specifications.
| Body Diameter | 46.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | No |
| Resistance | 300000R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Series | AR |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TT AR300KL.25LF to view detailed technical specifications.
No datasheet is available for this part.