The TT AR50KL.25 is a wirewound variable resistor with a maximum power dissipation of 5W and a resistance of 50kR. It has a resistance tolerance of 1% and a taper of linear. The resistor is panel mount and has 10 turns. It operates over a temperature range of -65°C to 85°C and is RoHS compliant.
TT AR50KL.25 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | A |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.