This 50V thick film chip resistor features a resistance of 3.3 megohms with a tolerance of 1%. It is available in a 0603 package and packaged in cut tape. The resistor is RoHS compliant and not Reach SVHC compliant. It is suitable for use in a variety of applications within its operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT ASC0603-3M3FT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 3.3MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TT ASC0603-3M3FT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.