This 1812 wirewound RF inductor features an inductance of 1.5uH with a tolerance of 10%. It has a minimum quality factor of 50 and a minimum self resonant frequency of 70Mhz. The inductor can handle a maximum DC current of 0.41A and has a maximum DC resistance of 0.6R. It is designed to operate over a temperature range of -40 to 105 degrees Celsius.
TT BCL453232-1R5K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT BCL453232-1R5K to view detailed technical specifications.
No datasheet is available for this part.