Inductor RF Wirewound 0.47uH 20% 25.2MHz 40Q-Factor 0.545A 0.32Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| DC Current | 545mA |
| DC Resistance (DCR) | 320mR |
| Depth | 3.4mm |
| Inductance | 470nH |
| Length | 4.8mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.32R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 145MHz |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Compliant |