The BCL453232-R68MLF is a fixed inductor with a 680nH inductance value and a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is packaged in a 1812 surface mount package and is available on tape and reel. It has a DC resistance of 0.4R and a self resonant frequency of 135MHz. The inductor is RoHS compliant and is not a military standard component.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| DC Current | 500mA |
| DC Resistance (DCR) | 400mR |
| Depth | 3.4mm |
| Inductance | 680nH |
| Length | 4.8mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Compliant |