The BCN104AB104J7 is an 0804 thick film resistor network with 4 terminals and a resistance of 100k ohms. It has a tolerance of 5% and is packaged in tape and reel. The device operates over a temperature range of -55°C to 125°C and is RoHS compliant. The resistor network has a terminal pitch of 0.5mm and a convex termination. It measures 1mm in depth and 2mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0804 |
| Depth | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |