The BCN164A152J7 is a 4-resistor network with a resistance value of 1.5kR and a tolerance of 5%. It is packaged in a 1206 case and is designed for surface mount applications. The resistors are RoHS compliant and have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TT BCN164A152J7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT BCN164A152J7 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | BCN |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT BCN164A152J7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.