This 4-resistor network features a 33kR resistance value with a tolerance of 5%. It is packaged in a 1206 case and is designed for surface mount applications. The resistors are rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is RoHS compliant and is available in a tape and reel packaging format with a quantity of 5000 units.
Checking distributor stock and pricing after the page loads.
TT BCN164A333J7 technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | BCN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.