Surface mount resistor network featuring 4 isolated elements, each with a resistance of 470 ohms and a 5% tolerance. This thick film component is housed in a 1206 package with a 1.6mm width and 3.2mm length, designed for operation between -55°C and 125°C. It offers a power dissipation of 250mW per element and a working voltage of 50V, with convex terminations and a terminal pitch of 0.8mm. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
TT BCN164A471J7 technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Per Element | 250mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | BCN |
| Size Code | 1206 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TT BCN164A471J7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.