This isolated resistor network features 4 resistors with a total resistance of 8.2kR and a tolerance of 5%. It is packaged in a 1206 SMD/SMT package with a terminal pitch of 0.8mm and a depth, length, and width of 1.6mm, 3.2mm, and 1.6mm, respectively. The network operates over a temperature range of -55°C to 125°C and is RoHS compliant.
TT BCN164A822J13 technical specifications.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | BCN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.