This is a 4-element isolated resistor network with a voltage rating of 50V and a resistance of 100R. The resistors have a tolerance of 5% and are packaged in a 1206 case. The network is designed for surface mount applications and has a maximum operating temperature of 125°C. The resistors are not RoHS compliant, but the overall product is compliant with the standard. The network is available in tape and reel packaging with a quantity of 5000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | BCN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |