The BCN164AB680J7 is a 4-resistor network from TT, featuring a 68R resistance value with a 5% tolerance. It is packaged in a 1206 case, measuring 1.6mm in depth and 3.2mm in length. The resistors are suitable for operation between -55°C and 125°C. The device is RoHS compliant and available in quantities of 5000, packaged in tape and reel. The resistors have a convex termination and a terminal pitch of 0.8mm.
TT BCN164AB680J7 technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | BCN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.