This is a 4-resistor network with a resistance value of 100R and a tolerance of 5%. It is packaged in a 0603 size and is lead free and RoHS compliant. The operating temperature range is from -55°C to 125°C. The resistors are mounted on a molded package with a terminal pitch of 0.8mm and a termination type of concave.
TT BCN164ABI101J7 technical specifications.
| Package/Case | Molded |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT BCN164ABI101J7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.