This 10-pin resistor network features a 3.3k ohm resistance value with a tolerance of 5%. It is packaged in a 2512 case, measuring 3.1mm in depth and 6.4mm in length. The operating temperature range is from -55°C to 125°C. The resistor network is available on tape and reel for convenient handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Depth | 3.1mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Number of Terminals/Pins | 10 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Not Compliant |