The BCN4D220J7 is an isolated resistor network from TT, featuring a 22R resistance value and 5% tolerance. It is designed for high-power applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is packaged in a molded case, suitable for surface mount technology (SMT) applications. It is lead-free and RoHS compliant, making it suitable for a wide range of industries and applications.
TT BCN4D220J7 technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Depth | 3.1mm |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | BCN |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.