The BCY59C-QR-B is a TO-18 Bipolar Junction Transistor available in a 3-pin through hole package. It features a transistor outline package with a seated plane height of 5.33mm and a pin pitch of 1.27mm. The package is made of metal and has a maximum package diameter of 5.84mm. This transistor is suitable for through hole mounting and is available from manufacturer TT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BCY59C-QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT BCY59C-QR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BCY59C-QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.