PNP Bipolar Junction Transistor (BJT) for through-hole mounting, featuring a TO-257AB metal package with 3 pins and a tab. This single-element silicon transistor offers a maximum collector-emitter voltage of 60V and a maximum DC collector current of 15A, with a power dissipation of 43750mW. Key DC current gain specifications include 40 at 0.5A/4V, 15 at 5A/4V, and 5 at 10A/4V, operating within a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BDS13-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-257AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.92(Max) |
| Package Width (mm) | 5.33(Max) |
| Package Height (mm) | 10.92(Max) |
| Seated Plane Height (mm) | 16.89(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 15A |
| Maximum Power Dissipation | 43750mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@4V|15@5A@4V|5@10A@4V |
| Maximum Transition Frequency | 3(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BDS13-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.