PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 60V collector-emitter voltage and 15A continuous collector current. This single-element transistor is housed in a 3-pin SMD-1 ceramic package with maximum dimensions of 11.58mm (L) x 16.02mm (W) x 3.6mm (H). Offers a minimum DC current gain of 40 at 0.5A, 15 at 5A, and 5 at 10A, with a minimum transition frequency of 3MHz. Operates across a wide temperature range from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BDS13SMD-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 15A |
| Maximum Power Dissipation | 43750mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@4V|15@5A@4V|5@10A@4V |
| Maximum Transition Frequency | 3(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BDS13SMD-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.