PNP Bipolar Junction Transistor (BJT) for through-hole mounting. Features a maximum collector-emitter voltage of 150V and a continuous collector current of 8A. Housed in a TO-257AB metal package with 3 pins and a tab, offering a pin pitch of 2.54mm. Silicon construction supports a wide operating temperature range from -65°C to 200°C, with a minimum DC current gain of 40 at 0.5A and 2V. Maximum power dissipation is 43750mW, and the transition frequency is a minimum of 30MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BDS19-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-257AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.92(Max) |
| Package Width (mm) | 5.33(Max) |
| Package Height (mm) | 10.92(Max) |
| Seated Plane Height (mm) | 16.89(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 150V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 150V |
| Maximum DC Collector Current | 8A |
| Maximum Power Dissipation | 43750mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@2V|15@4A@2V |
| Maximum Transition Frequency | 30(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BDS19-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.