PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector-emitter voltage of 150V and a continuous collector current of 8A. This single-element transistor is housed in a 3-pin SMD-0.5 ceramic package with no leads, designed for TO-276AA JEDEC standard. Operating temperature range spans from -65°C to 200°C, with a maximum power dissipation of 80000mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BDS19SMD-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD-0.5 |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.54 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 2.68(Max) |
| Seated Plane Height (mm) | 3.18(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | TO-276AA |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 150V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 150V |
| Maximum DC Collector Current | 8A |
| Maximum Power Dissipation | 80000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@2V|15@4A@2V |
| Maximum Transition Frequency | 30(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BDS19SMD-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.