The BDX96-JQR is a TO-3 bipolar junction transistor packaged in a TO-204-AA outline with a 3-pin through hole configuration. It features a seated plane height of 11.43mm and a pin pitch of 11.18mm. The package is made of metal and is designed for through hole mounting. The transistor is suitable for use in a variety of applications, including general-purpose amplification and switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BDX96-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BDX96-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.