NPN bipolar junction transistor (BJT) for through-hole mounting. Features a TO-3 metal package (TO-204-AA) with a 3-pin configuration and a tab. Offers a maximum collector-emitter voltage of 60V and a maximum DC collector current of 15A. Dissipates up to 117000mW with a minimum DC current gain of 20 at 4A/4V. Exhibits a typical transition frequency of 10MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BDY55-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT BDY55-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 15A |
| Maximum Power Dissipation | 117000mW |
| Minimum DC Current Gain | 20@4A@4V |
| Maximum Transition Frequency | 10(Typ)MHz |
| Category | Bipolar Power |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BDY55-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.