This is a general purpose inductor with a nominal inductance of 33uH and a minimum quality factor of 20. It has a maximum DC resistance of 0.6 ohms and a maximum rated current of 0.3 amps. The inductor is designed for surface mount applications and has a shielded construction. It operates over a temperature range of -55 to 125 degrees Celsius.
TT BMC0805HF-33NKLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1000 |
| Manufacturer Series | BMC |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT BMC0805HF-33NKLF to view detailed technical specifications.
No datasheet is available for this part.