This 0603 ferrite RF inductor features a 1uH inductance with a 10% tolerance and a self-resonant frequency of 85MHz. It can handle a maximum DC current of 25mA and has a maximum DC resistance of 0.6 ohms. The inductor is suitable for surface mount applications and operates over a temperature range of -55 to 125 degrees Celsius.
TT BML0603-1R0KLF technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TT BML0603-1R0KLF to view detailed technical specifications.
No datasheet is available for this part.