This 0603 ferrite RF inductor has a nominal inductance of 1.5uH with a tolerance of 10% and a maximum DC current rating of 25mA. The inductor's maximum DC resistance is 0.8 ohms and its minimum quality factor is 35. The self resonant frequency is at least 65MHz. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -55 to 125 degrees Celsius.
TT BML0603-1R5KLF technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TT BML0603-1R5KLF to view detailed technical specifications.
No datasheet is available for this part.