This is a general purpose surface mount inductor with a nominal inductance of 2.2uH, a tolerance of 10%, and a maximum rated current of 15mA. It has a self resonance frequency of 55MHz and a quality factor of at least 35. The inductor is rated for operation over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0603-2R2K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.015 |
| Test Frequency | 10 |
| Self Resonance Frequency | 55 |
| Manufacturer Series | BML0603 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |