The BML0603-2R7K is a 0603 surface mount ferrite RF inductor with a nominal inductance of 2.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.015A and a maximum saturation current of 0.015A. The inductor's maximum DC resistance is 1.2 ohms and its minimum quality factor is 35. The BML0603-2R7K operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TT BML0603-2R7K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Maximum Saturation Current | 0.015A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |